You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BIT:BOT XL MICRO:BIT STARTER KIT -
BITBOT XL KIT
- Manufacturer:
- 4TRONIX 4TRONIX
- Manufacturer Part No:
- BITBOT XL KIT
- Order Code:
- ED00623
- Also Known As:
- GTIN UPC EAN: 5051259299313
Product Overview
- 2 Micro-metal gear motors with fully covered gearboxes
- Motors are fully controllable in software, for both speed (0 to 100%) and direction (forward or reverse)
- Chunky wheels with rubber tyres for maximum grip
- Fitted with 12 RGB LEDs, two sets of 6 along the arms on both sides
- Select any colour for any LED, and produce stunning lighting effects as your Bit:Bot XL moves around
- 2 Digital line following sensors, code your own line-following robots and race them
- Line following sensors no longer share pins with the micro:bit buttons, allowing the use of A/B buttons in your code
- 2 Analogue light sensors with indicator LEDs so Bit:Bot XL can be programmed to follow a light source
- Buzzer is now connected to Pin 0, so you can make sounds or play music
- Integrated AA battery holder with on/off switch and blue indicator LED (batteries included)
- Edge connector is now mounted vertically for easier access to the micro:bit
- Expansion connections at the front for additional sensors
Contents
Bit:Bot XL robot kit, micro:bit v2, 4x AA Batteries and Micro USB cable
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Bit:Bot XL Robot, micro:bit, AA Batteries, Micro USB Cable
- :
- micro:bit
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €45.1435 (€55.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























