You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cube:Bit Base for RGB LED Cube Kits -
CUBASE
- Manufacturer:
- 4TRONIX 4TRONIX
- Manufacturer Part No:
- CUBASE
- Order Code:
- ED00424
- Also Known As:
- GTIN UPC EAN: 8438513728777
Product Overview
- Connect 5V power via 2.1mm DC jack (centre positive), Micro USB connector, crocodile clips or via GVS pins
- Versatile design lets you directly connect a micro:bit, Raspberry Pi Zero or Crumble
- A standard size Raspberry Pi can be used, but it won't fit directly without using a GPIO extension cable
- With Raspberry Pi, standard neopixel code is already available and there is a special package for micro:bit use
- Assembled in minutes with just a screwdriver, no soldering required
Footnotes
Product Information
- :
- -
- :
- Cube:Bit Kits
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €11.477 (€14.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























