You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Minibit Robot for micro:bit -
MINIBIT
- Manufacturer:
- 4TRONIX 4TRONIX
- Manufacturer Part No:
- MINIBIT
- Order Code:
- ED00479
- Also Known As:
- GTIN UPC EAN: 8438515280259
Product Overview
- 2 Micro-metal gear motors with fully covered gearboxes to reduce dust ingress
- Motors are fully controllable in software, for both speed (0 to 100%) and direction (forward or reverse)
- Four Smart RGB LEDs along the front; produce stunning lighting effects as your Minibit moves around
- Chunky wheels with rubber tyres and metal ball front caster
- Pen holder is fitted as standard for drawing, designed to hold pens with 10mm shaft
- Integrated 3x AA battery holder with on/off switch
- Expansion port at the front for additional sensors
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Minibit Robot
- :
- -
- :
- micro:bit
- :
- -
Technical Documents (0)
Also Known As
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 23/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
2 more will be available week commencing 23/12/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €22.939 (€28.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























