You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Picon Zero Robotics Controller for Raspberry Pi - 

PICONZ

PICONZ - Picon Zero Robotics Controller for Raspberry Pi
PICONZ - Picon Zero Robotics Controller for Raspberry Pi
PICONZ - Picon Zero Robotics Controller for Raspberry Pi
PICONZ - Picon Zero Robotics Controller for Raspberry Pi
PICONZ - Picon Zero Robotics Controller for Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
4TRONIX 4TRONIX
Manufacturer Part No:
PICONZ
Order Code:
SC14267
Also Known As:
GTIN UPC EAN: 5053839113477

Product Overview

Picon Zero is an Intelligent robotics controller for your Raspberry Pi based mobile robot. A built-in processor handles all the direct communication with your input and output devices, leaving you to worry about the overall control with your Raspberry Pi program.
  • Supports all models of Raspberry Pi with 40 pin Connector, Zero, Model A+/B+ and Pi 2 or 3 Model B
  • Programming is fully supported with an extensive Python library
  • Ideal for use with Raspberry Pi Zero
  • I2C Interface, leaving all GPIO pins free for your own use
  • 2 Full H-Bridge motor drivers with full forward/reverse and speed control, Up to 1.5A continuous per channel (2A peak)
  • 6X General purpose output channels (5V) that can be set as Digital, PWM, Servo, WS2812( aka neopixels)
  • 4X General purpose inputs (5V) that can be Digital, Analog, DS18B20 (digital temperature sensor)
  • All inputs and outputs use 3-pin GVS connectors (Ground, Volts, Signal), allowing 3-pin sensors, servos, etc. to plug straight in
  • Dedicated socket for HC-SR04 ultrasonic sensor, Plug it straight in, or use jumper wires to mount it further away
  • 5x GPIO Signals, 5V, 3V and Ground brought out to a header
  • Power for outputs can be from Raspberry Pi's 5V or from an external USB input line
  • Power for motors can be from internal/external 5V, or from a separate power source (3V to 11V)
  • Both motor terminals have 2-pin screw connectors AND 2-pin male headers to allow maximum flexibility in connecting

Footnotes

Controller board is supplied fully assembled. No soldering is required.

Product Information


:
-

:
-

:
-

:
-

:
-

:
Controller Board

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5053839113477

Available for back order

More stock available to supplier lead times which is approximately 16/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€16.0056 ( €19.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €16.0056 (€19.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --