You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 4 Model B 2GB Board -
RPI4-MODBP-2GB
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RPI4-MODBP-2GB
- Order Code:
- SC15184
- Product Range
- Raspberry Pi 4 Model B
- Also Known As:
- GTIN UPC EAN: 0765756931175
- Technical Datasheet:
- RPI4-MODBP-2GB Datasheet
Product Range Selector (Raspberry Pi 4 Model B)
See all from this product rangeProduct Overview
- Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
- 2GB LPDDR4 SDRAM
- 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
- True Gigabit Ethernet
- 2x USB 3.0 ports, 2x USB 2.0 Ports
- Fully backwards compatible 40-pin GPIO header
- 2x Micro HDMI ports supporting up to 4K 60Hz video resolution
- 2-lane MIPI DSI/CSI ports for camera and display
- 4-pole stereo audio and composite video port
- MicroSD card slot for loading operating system and data storage
- Requires 5.1V, 3A power via USB-C or GPIO
- PoE (Power over Ethernet) enabled (requires PoE HAT)
Applications
Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Communications & Networking
Contents
Pi 4 Model B Board only
Product Information
- :
- Broadcom
- :
- Broadcom BCM2711
- :
- BCM2xxx
- :
- Cortex-A72 (ARM v8) 64-bit
- :
- ARM
- :
- 4Cores
- :
- Cortex-A72
- :
- VideoCore VI
- :
- 1.5GHz
- :
- BCM2711
- :
- Raspberry Pi 4 Model B Board
- :
- 2GB
- :
- USB 2.0 x 1, USB 3.0 x 2, USB-C OTG x 2
- :
- Gigabit Ethernet
- :
- micro HDMI x 2
- :
- Raspberry Pi 4 Model B
- :
- 3.5mm Audio Jack
- :
- 40Pins
- :
- Supported
- :
- microSD
- :
- Supported
- :
- 2.4GHz and 5GHz 802.11 b/g/n/ac
- :
- Bluetooth 5.0 BLE
- :
- USB Type C
- :
- Supported
Technical Documents (3)
Also Known As
91 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
150 more will be available week commencing 17/01/26
300 more will be available week commencing 19/04/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/04/26
150 more will be available week commencing 17/01/26
300 more will be available week commencing 19/04/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €39.3466 (€48.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.