You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi 5 4GB Board - 

RPI5-4GB-SINGLE

RPI5-4GB-SINGLE - Raspberry Pi 5 4GB Board
RPI5-4GB-SINGLE - Raspberry Pi 5 4GB Board
RPI5-4GB-SINGLE - Raspberry Pi 5 4GB Board
RPI5-4GB-SINGLE - Raspberry Pi 5 4GB Board
RPI5-4GB-SINGLE - Raspberry Pi 5 4GB Board
RPI5-4GB-SINGLE - Raspberry Pi 5 4GB Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI5-4GB-SINGLE
Order Code:
SC20210
Product Range
-
Also Known As:
GTIN UPC EAN: 5056561803319
Technical Datasheet:
RPI5-4GB-SINGLE   Datasheet
See all Technical Docs

Product Overview

Raspberry Pi 5 model is the latest release of Raspberry Pi range. In comparison with its predecessor, it comes with a faster 2.4GHz Broadcom BCM2712, ARM Cortex-A76 CPU and VideoCore VII GPU supporting OpenGL ES 3.1, Vulkan 1.2 and better heat dissipation. There is significant improvement to camera, display, and USB interfacing also. The power-management IC used on Raspberry Pi 5 integrates a real-time clock, and charging circuitry for a button cell which can power the clock while main power is disconnected. Raspberry Pi 5 provides two four-lane MIPI connectors, each of which can support either a camera or a display. These interfacing improvements are delivered by the RP1 I/O controller chip. For the first time, we have Raspberry Pi silicon on a flagship product! The Raspberry Pi 5 is versatile and powerful single board computer that could be used for wide range of applications like DIY projects, educational tool, media center, server, desktop computer and many more IOT application.
  • System on chip Broadcom BCM2712, 2.4GHz quadcore 64-bit ARM Cortex-A76 with 512KB L2 caches and a 2MB shared L3 cache
  • 4GB LPDDR4X-4267 SDRAM
  • Dual 4K 60Hz HDMI display output with HDR support
  • Dual-band 2.4GHz and 5.0GHz 802.11ac WiFi
  • Bluetooth 5.0 / Bluetooth Low Energy (BLE)
  • microSD card slot, with support for high-speed SDR104 mode
  • 2x USB 3.0 ports, supporting simultaneous 5Gb/s operation
  • 2x USB 2.0 ports
  • Gigabit Ethernet, with PoE+ support (requires separate PoE+ HAT)
  • PCI-Express 2.0 x1 interface for fast peripherals (requires separate M.2 HAT or other adaptor)
  • 5V/5A DC power via USB-C, with Power Delivery support
  • Raspberry Pi standard 40-pin GPIO header
  • Real-time clock (RTC), powered from external battery
  • Onboard power button

Product Information


:
Broadcom BCM2712

:
64-bit ARM Cortex-A76

:
4Cores

:
OpenGL ES 3.1 & Vulkan 1.2

:
2.4GHz

:
4GB

:
USB 2.0 x 2, USB 3.0 x 2

:
Gigabit Ethernet

:
Supported

:
-

:
HDMI

:
40Pins

:
Supported

:
microSD

:
Supported

:
Dual Band 802.11ac Wi-Fi

:
Bluetooth 5.0 BLE

:
5V/5A DC Power (PD-enabled)

:
Supported

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 5056561803319

57 In stock Need more?

???PF_PDP_RSP_SUP???

€60.3872 ( €74.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €60.3872 (€74.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --