You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RASPBERRY PI 5 STARTER KIT, 4GB BLACK - 

RPI5-MODB HDMISK-BLK4GB

RPI5-MODB HDMISK-BLK4GB - RASPBERRY PI 5 STARTER KIT, 4GB BLACK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
U:CREATE U:CREATE
Manufacturer Part No:
RPI5-MODB HDMISK-BLK4GB
Order Code:
SC20256

Product Range Selector (UCreate Raspberry Pi Starter Kits)

See all from this product range

Product Overview

This beginner-friendly kit is the perfect introduction to the Raspberry Pi 5 and includes all the essentials you need to get up and running with the Raspberry Pi 5! This kit includes a Raspberry Pi 5 (4GB model) with active cooler, 32GB MicroSD card with Pi OS software as well as colour coded HDMI lead, case and 5A USB-C power supply.
  • System on chip Broadcom BCM2712, 2.4GHz quadcore 64-bit ARM Cortex-A76 with 512KB L2 caches and a 2MB shared L3 cache
  • 4GB LPDDR4X-4267 SDRAM
  • Dual 4K 60Hz HDMI display output with HDR support
  • Dual-band 2.4GHz and 5.0GHz 802.11ac WiFi
  • Bluetooth 5.0 / Bluetooth Low Energy (BLE)
  • microSD card slot, with support for high-speed SDR104 mode
  • 2x USB 2.0 ports and 2x USB 3.0 ports supporting simultaneous 5Gb/s operation
  • Gigabit Ethernet, with PoE+ support (requires separate PoE+ HAT)
  • PCI-Express 2.0 x1 interface for fast peripherals (requires separate M.2 HAT or other adaptor)
  • Raspberry Pi standard 40-pin GPIO header
  • Real-time clock (RTC), powered from external battery
  • Onboard power button
  • Colour coded micro HDMI lead, case and 5A USB-C power supply included
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)

Contents

Raspberry Pi 5, active cooler, black/grey case, 5A UK power supply, 1m micro HDMI cable, 32GB MicroSD card with Pi OS and getting started booklet

Product Information


:
Raspberry Pi Starter Kit

:
Raspberry Pi, Active Cooler, Case, Power Supply, HDMI Cable, MicroSD card

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

26 In stock Need more?

???PF_PDP_RSP_SUP???

€90.3774 ( €111.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €90.3774 (€111.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --