You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1000V AC/DC Fluke 175 True RMS Digital Multimeter - 

175

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
175
Order Code:
IN01984
Product Range
Fluke 170
Also Known As:
GTIN UPC EAN: 0095969095921
Technical Datasheet:
175   Datasheet
See all Technical Docs

Product Range Selector (Fluke 170)

See all from this product range

Product Overview

The Fluke 175 is a superior quality, general purpose multimeter with a blend of precision and comprehensive features, combined with tested ease-of-use, safety and reliability. The removable protective holster protects the instrument against harsh environments and features a battery door to allow easy battery replacement.The Fluke 175 meter is IEC1010 1000V CATIII or 600V CATIV rated.
  • 4 digit 6000 count display
  • 33 segment bargraph
  • Ergonomically designed, tough case
  • Auto/manual ranging
  • 0.15% basic DC accuracy
  • AC/DC voltage measurement
  • AC/DC current measurement
  • Resistance measurement
  • Capacitance measurement
  • Frequency measurement
  • Continuity test with buzzer
  • Diode test
  • True RMS AC measurements
  • Display hold and Auto hold
  • Min/Max/Average reading with Min/Max alert
  • Unsafe voltage alert (˃30V)
  • Battery conservation sleep mode and low battery indication
  • Supplied with test leads and thermocouple probe

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature

:
3.5

:
True RMS

:
6000

:
Auto

:
1kV

:
1kV

:
10A

:
10A

:
50Mohm

:
Lifetime Warranty

:
Fluke 170

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 0095969095921

Available for back order

Deliveries start from 11/04/26

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

€303.24 ( €372.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €303.24 (€372.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --