You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AP1300 Compact Thermal Printer Kit - 

AP1300KIT1

AP1300KIT1 - AP1300 Compact Thermal Printer Kit
AP1300KIT1 - AP1300 Compact Thermal Printer Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AP1300KIT1
Order Code:
CS36013
Product Range
Able AP1300 Series
Technical Datasheet:
AP1300KIT1   Datasheet
See all Technical Docs

Product Range Selector (Able AP1300 Series)

See all from this product range

Product Overview

Thermal printing requires no ink, providing a cost effective printing solution for a wide range of applications. With a compact and stylish handheld design, the AP1300 is perfect for countless scenarios such as instant ticket printing, billing, receipts, test results and many more. Supplied as a complete kit that includes a mains charger, data cable, belt/wall bracket and 2 rolls of paper.
  • High speed mechanism with fixed head that delivers superb printing quality
  • Single handed paper load operation
  • Intelligent battery management
  • Paper roll width: 57 ±0.5mm
  • Max roll diameter: 36mm
  • RS232 RJ12 Serial interface
  • Windows/Linux drivers and Android/iOS SDK (and demo apps) available as free download
  • Powered by rechargeable NiMH battery or primary cells with included adaptor
  • Dimensions (HxWxD): 47x92x108mm
  • Weight: 330g (includes battery and full paper roll)
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Printer, NiMH battery, primary cell adaptor, AC adaptor, data cable, mounting bracket, 2x paper rolls and user guide

Product Information


:
Hand Held

:
RS232

:
-

:
60 mm/s (at 7.2V battery voltage) 50 mm/s (typical)

:
Able AP1300 Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 15/06/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€218.9256 ( €269.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €218.9256 (€269.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --