You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Crystal, 8MHz, 5mm x 3.2mm, 30ppm, 18pF, 20ppm - 

ABM3-8.000MHZ-D2Y-T

ABM3-8.000MHZ-D2Y-T - SMD Crystal, 8MHz, 5mm x 3.2mm, 30ppm, 18pF, 20ppm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABM3-8.000MHZ-D2Y-T
Order Code:
SC18287
Product Range
ABM3
See all Technical Docs

Product Range Selector (ABM3)

See all from this product range

Product Overview

ABM3-8.000MHZ-D2Y-T is a ceramic SMD crystal. Applications include communication and test equipment, PCMCIA and wireless applications, cellular telephones, pagers.
  • AT-cut fundamental or 3rd OT mode
  • Ceramic package hermetically glass sealed assures high precision and reliability
  • Equivalent series resistance (R1) is 140 ohm max at 8.000 ≤ F < 9.000 (fund)
  • 8MHz frequency
  • Frequency stability is ±30ppm
  • Frequency tolerance is ±20ppm
  • Operating temperature range from -40°C to 85°C
  • 1.3mm width, 5mm length, 3.2mm width
  • Load capacitance is 18pF typical
  • Insulation resistance is 500Mohm min at 100V DC ±15V

Product Information


:
8MHz

:
SMD, 5mm x 3.2mm

:
30ppm

:
18pF

:
20ppm

:
ABM3

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

7 In stock Need more?

???PF_PDP_RSP_SUP???

€0.8701 ( €1.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.8701 (€1.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.6102 (€0.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.3503 (€0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --