You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Date Keeper Jumbo Wall / Desk Clock with Autoset - 

22357

22357 - Date Keeper Jumbo Wall / Desk Clock with Autoset
22357 - Date Keeper Jumbo Wall / Desk Clock with Autoset
22357 - Date Keeper Jumbo Wall / Desk Clock with Autoset
22357 - Date Keeper Jumbo Wall / Desk Clock with Autoset
22357 - Date Keeper Jumbo Wall / Desk Clock with Autoset
22357 - Date Keeper Jumbo Wall / Desk Clock with Autoset

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACCTIM ACCTIM
Manufacturer Part No:
22357
Order Code:
OE08138
Product Range
-
Also Known As:
GTIN UPC EAN: 5012562223570

Product Overview

The Acctim Date Keeper Jumbo is a digital clock with a large, easily readable LCD display. The clock features autoset, meaning there is no need to set the time as it is pre-set. The clock displays time, date and indoor temperature and automatically adjusts between summer and winter time changes. It can even be used abroad with EET or CET European time zone selection.
  • Easy to read 5" jumbo size digital display
  • Automatically sets current time, date and indoor temperature
  • Clock works in Europe (CET/EET time zones)
  • Alarm with snooze function
  • Supplied with desk stand/wall mount
  • Powered by 4x AA batteries (not included)
  • Battery back-up requires a CR2032 battery (included)

Footnotes

Note: Radio controlled clocks will only operate in buildings where the time code signal can penetrate. Metal clad buildings or those with reinforced concrete are unlikely to be suitable for this product.

Warnings

Note: This Radio controlled clock can only be used in the UK and Ireland.

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012562223570

13 In stock Need more?

???PF_PDP_RSP_SUP???

€63.1388 ( €77.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €63.1388 (€77.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €58.5568 (€72.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --