You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Minimus X Slim Wireless Keyboard & Mouse Set, White -
KYB-MINIMUSX-RFW
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- KYB-MINIMUSX-RFW
- Order Code:
- CS34998
- Product Range
- Accuratus Minimus X Wireless Desksets
- Also Known As:
- GTIN UPC EAN: 5060055465020
Product Range Selector (Accuratus Minimus X Wireless Desksets)
See all from this product rangeProduct Overview
- Compact UK layout with numeric keypad and FN key for multimedia functions
- Ultra slim key profile with scissor mechanism
- Soft tactile keys for comfortable tuping
- Stainless steel frame and bottom case
- 3 Button wireless scroll mouse with soft-touch finish
- Adjustable mouse resolution (800/1200/1600dpi)
- 2.4GHz Wireless with 10m operating range
- Nano size USB receiver with convenient storage space in keyboard or mouse
- Powered by 1x AA & 1x AAA battery (not included)
- Both keyboard & mouse have power button and automatic power saving mode
- Keyboard Dimensions (HxWxD): 7x340x110mm
- Mouse Dimensions (HxWxD): 25x60x105mm
Contents
Keyboard, mouse and USB receiver
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Optical
- :
- White
- :
- Accuratus Minimus X Wireless Desksets
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €43.9231 (€54.03) | ( ) |
| 5+ | €42.4767 (€52.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























