You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Image RF Wireless Optical Mouse, Blue -
MOU-IMAGE-RF-BLU
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- MOU-IMAGE-RF-BLU
- Order Code:
- CS35005
- Product Range
- Accuratus Image Wireless Mice
- Also Known As:
- GTIN UPC EAN: 5060055465211
Product Range Selector (Accuratus Image Wireless Mice)
See all from this product rangeProduct Overview
- 3 Button wireless mouse with scroll wheel and piano gloss finish
- 2.4GHz Wireless technology with 10m operating range
- High quality optical sensor works on most surfaces
- Adjustable mouse resolution (800/1200/1600dpi)
- Symmetrical design suitable for use in either hand
- Powered by 2x AAA batteries (not included)
- Nano size USB receiver with convenient storage space in battery compartment
- Integrated on/off switch and automatic power saving mode
- Dimensions (HxWxD): 22x57x113mm
Contents
Mouse and USB receiver
Product Information
- :
- Wireless
- :
- USB
- :
- Optical
- :
- Standard
- :
- Blue
- :
- Accuratus Image Wireless Mice
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.0402 (€11.12) | ( ) |
5+ | €8.7894 (€10.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.