You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Multimedia Keyboard with Optical Trackball Black -
TOUGHBALL 2
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- TOUGHBALL 2
- Order Code:
- CS25571
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060055464696
- Technical Datasheet:
- TOUGHBALL 2 Datasheet
Product Overview
- Solid and reliable wireless keyboard with trackball
- Contoured ergonomic design with rubberised finish
- Tactile 2-tone keycaps for comfortable typing
- Durable plastic trackball with 800dpi tracking
- 14 Hotkeys for multimedia and Windows functions
- Integrated easy-access mouse buttons
- 2.4GHz Wireless technology with 15m range
- Automatic power saving mode and battery indicator
- Supports Win XP/Vista7/8, Linux and Mac OS
- Dimensions (HxWxD): 48x344x162mm
Contents
Contents: Keyboard, USB adaptor, 2x AA batteries and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €56.666 (€69.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.