You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V227QH V7 21.5" Full HD VA Monitor, DisplayPort HDMI VGA -
UM.WV7EE.H06
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.WV7EE.H06
- Order Code:
- SB08174
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121497834
- Technical Datasheet:
- UM.WV7EE.H06 Datasheet
Product Overview
- ZeroFrame design ensures an almost seamless viewing experience in multi-monitor setups
- Full HD display resolution with 100Hz maximum refresh rate (DisplayPort/HDMI), 75Hz (VGA)
- Create optimal display output with 6-axis colour adjustment and Acer Display Widget control
- ComfyView display that utilises Acer BlueLightShield Pro and Flicker-less technologies
- VA Panel with wide 178°/178° viewing angles
- 4ms Response time (GTG)
- 100,000,000:1 ACM contrast ratio
- Brightness: 250cd/m²
- -5° to +25° tilt adjustment
- VESA wall mount compatible (100x100)
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 21.5"
- :
- DisplayPort, HDMI, VGA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €68.343 (€84.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.