You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dynamic Cardioid Paging Microphone with Base & Lead - 952.341UK -
COM41
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- COM41
- Order Code:
- MP35684
- Product Range
- -
- Also Known As:
- 952.341UK, GTIN UPC EAN: 5015972220122
Product Overview
- Polar pattern: Cardioid
- Capsule: Dynamic (moving coil)
- Output impedance: 600Ω
- Sensitivity: -52dB
- Connection: XLR (gooseneck + base unit)
- Desktop base unit with latching on/off switch
- Frequency response: 50Hz to 12kHz
- Supplied with foam windshield
- Supplied with 3m balanced XLR-XLR lead
- Dimensions (HxWxD): 430x136x107mm (microphone + base unit)
- Weight: 942g (microphone + base unit)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Low Voltage, Signal Processing, Consumer Electronics, Installations, Business
Contents
COM41 mic, XLR IN/OUT base unit, foam windshield, 3m balanced XLR lead
Product Information
- :
- Cardioid
- :
- 600ohm
- :
- 50Hz
- :
- 12kHz
- :
- -52dB
- :
- XLR
- :
- 3m
- :
- -
Technical Documents (0)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €50.393 (€61.98) | ( ) |
| 2+ | €44.0335 (€54.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























