You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Paging Gooseneck Condenser Microphone with Chime - 

COM60

COM60 - Paging Gooseneck Condenser Microphone with Chime
COM60 - Paging Gooseneck Condenser Microphone with Chime
COM60 - Paging Gooseneck Condenser Microphone with Chime
COM60 - Paging Gooseneck Condenser Microphone with Chime
COM60 - Paging Gooseneck Condenser Microphone with Chime
COM60 - Paging Gooseneck Condenser Microphone with Chime

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
COM60
Order Code:
MP35290
Product Range
-
Also Known As:
952.360UK, GTIN UPC EAN: 5015972179284

Product Overview

A gooseneck condenser microphone with selectable chime function. Microphone connection to the base is via XLR and output is on XLR at the rear. Power is provided to the microphone capsule either from 2x AA batteries in the base or from 5V DC via the supplied USB lead. The base is also home to a latching paging button on top and a chime section on the underside. DIP switches offer a selection of chime settings, governed by a rotary volume control. Designed for remote paging and announcements.
  • Gooseneck condenser microphone
  • Base with latching page button
  • 10 Selectable chime settings
  • Adjustable chime volume
  • Powered by either DC or battery operation
  • Capsule: Electret condenser
  • Polar pattern: Cardioid
  • Sensitivity: -46dB ±2dB
  • Frequency response: 50Hz - 20kHz
  • Impedance: 680 Ohms
  • Chime function: 10 DIP switch settings (including off)
  • Connection: XLR output (audio), DC5521 jack (power)
  • Lead length: XLR-jack 2.2m (audio), USB-DC jack 1m (power)
  • Power supply: 5V DC (via USB lead or 2x AA)
  • Dimensions (WxHxD): 112x445x150mm (inc. base)
  • Weight: 518g (inc. base)
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Gooseneck microphone, base plate, foam windshield, 2x AA batteries, USB to DC jack power lead and XLR to 6.35mm jack lead.

Product Information


:
Cardioid

:
680ohm

:
50Hz

:
20kHz

:
-46dB ±2dB

:
3 Way XLR

:
2.2m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

952.360UK, GTIN UPC EAN: 5015972179284

18 In stock Need more?

???PF_PDP_RSP_SUP???

€52.7045 ( €64.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €52.7045 (€64.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --