You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W Megaphone with Siren - 952.019UK -
MG-220D.
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- MG-220D.
- Order Code:
- LS06084
- Product Range
- ADASTRA Megaphones
- Also Known As:
- 952.019UK, GTIN UPC EAN: 5015972053492
Product Range Selector (ADASTRA Megaphones)
See all from this product rangeProduct Overview
- Anti-feedback microphone
- Switchable siren function
- Robust ABS construction
- Pistol grip handle
- Shoulder strap included
- Output power: 30W max.
- Range: 600m
- Batteries: 8x D cell alkaline batteries (sold separately)
- Power supply: 12V DC (via 2.1mm DC jack)
- Dimensions (LxDia): 340x230mm
- Weight: 2kg
Applications
Audio
Warnings
Product Information
- :
- ADASTRA Megaphones
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €33.90 (€41.70) | ( ) |
| 2+ | €31.64 (€38.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























