You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120W 1U 19" Rack Mountable, 100V Line Slave Amplifier - 953.201UK -
RS121
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- RS121
- Order Code:
- DP38351
- Product Range
- Adastra - RS Series - 100V Line Slave Amplifiers
- Also Known As:
- 953.201UK
Product Range Selector (Adastra - RS Series - 100V Line Slave Amplifiers)
See all from this product rangeProduct Overview
- 19" Rack-mountable: 1U, 120W
- Efficient and lightweight Class-D amplifier
- Line in and out on RCA or Euroblock terminals
- 24V mute contacts for alarm panel muting
- 100V signal input for extending existing speaker runs
- Fuse rating: T1A
- Output power: 120W RMS
- Output: Slave line out (RCA/screw terminal)
- Outputs: Speaker 100V or 2 Ohms min. (screw terminals)
- Controls: Master volume
- Mute: 24V alarm contacts (screw terminal)
- THD:
1.0% - Frequency response: 90Hz to 20kHz (100V), 17Hz to 90kHz (2Ω)
- Dimensions: 433mm x 267mm x 44mm
- Weight: 4.8kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Adastra - RS Series - 100V Line Slave Amplifiers
- :
- UK Type G
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €189.2411 (€232.77) | ( ) |
| 2+ | €176.2009 (€216.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























