You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Power Supply, RS232/USB/LAN, Programmable, 1 Output, 0 V, 35 V, 0 A, 3 A -
QL355P
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- QL355P
- Order Code:
- IN10206
- Product Range
- QL Series II
- Also Known As:
- GTIN UPC EAN: 5060584591047
- Technical Datasheet:
- QL355P Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (QL Series II)
See all from this product rangeProduct Overview
- 0-35V/0-3A or 0-15V/0-5A output, maximum power of 105W
- Advanced user interface with numeric and rotary control
- Multiple non-volatile memories for power supply set-ups
- Switchable remote sense provides perfect load regulation
- Comprehensive protection including OVP and OCP trips
- Compact bench footprint; modular width for rack mounting
- Bus programmable via USB, RS232, LAN
- Duplicate power and sense terminals at rear
- AC Input: 230VAC or 115VAC ±10%, 50/60Hz installation category II
- Size: 140 x 160 (1/3 rack, 4U) x 290mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Programmable
- :
- 1 Output
- :
- 0V
- :
- 35V
- :
- 0A
- :
- 3A
- :
- 105W
- :
- 115VAC
- :
- 230VAC
- :
- 3 Years
- :
- QL Series II
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 12/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €713.03 (€877.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























