You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bench DC Power Supply with PowerFlex+ Regulation, 2 Channel, 80V, 50A, Analogue/GPIB/RS232/USB/LAN Interfaces - 

QPX600DP

QPX600DP - Bench DC Power Supply with PowerFlex+ Regulation, 2 Channel, 80V, 50A, Analogue/GPIB/RS232/USB/LAN Interfaces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
QPX600DP
Order Code:
IN09096
Product Range
QPX Series
Also Known As:
GTIN UPC EAN: 5060584591375
Technical Datasheet:
QPX600DP   Datasheet
See all Technical Docs

Product Range Selector (QPX Series)

See all from this product range

Product Overview

The QPX600DP is a 1.2kW dual output dc power supply that offers users a level of flexibility that cannot be achieved with conventional laboratory power supplies. Dual isolated outputs of 600 watts each use PowerFlex+ regulation to provide a very wide range of voltage/current combinations. The product is suitable for both bench top and system applications and has analogue remote control. Digital interfaces include USB, RS232 and LXI compliant LAN (Ethernet).
  • Dual 'PowerFlex' Max 80V or 50A
  • Dual independent or tracking 600 watt outputs
  • PowerFlex+ design gives ultra-wide range of voltage/current combinations
  • Isolated tracking of voltage only, or voltage + current
  • Smart metering and tracking functions facilitate series or parallel wiring for up to 160V or 100A
  • Low output noise and ripple
  • Bench or rack mounting
  • Variable OVP and OCP trips
  • Analog control interfaces for voltage and current
  • RS232, USB & LAN interfaces
  • LAN interface is LXI compliant

Footnotes

GPIB not included.

Product Information


:
Programmable

:
2 Output

:
0V

:
80V

:
0A

:
50A

:
1.2kW

:
110VAC

:
240VAC

:
3 Years

:
QPX Series

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060584591375

1 In stock Need more?

???PF_PDP_RSP_SUP???

€2,012.10 ( €2,474.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2,012.10 (€2,474.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €1,936.86 (€2,382.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --