You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pads Wireless Impact-Trigger Controller -
TAP
- Manufacturer:
- AIRTURN AIRTURN
- Manufacturer Part No:
- TAP
- Order Code:
- DP36855
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0753677825611
Product Overview
- Trigger backing tracks and effects
- Start and stop metronomes
- Send custom DAW and MIDI commands
- Record video and take action photos
- Turn pages, read music, scroll lyrics & tabs
- Compatible with apps for turning pages to read music/lyrics/tabs, trigger backing tracks/effects, MIDI commands, cue audio/lighting, capture photo & video
- 7x Built-in modes store switch commands that work with hundreds of apps including those supported with AirDirect
- Piezo-operated padded switches deliver a fast and reliable response
- Rechargeable battery provides 150 to 200h of play time with a single charge
- Rechargeable battery provides 150 to 200h of play time with a single charge
- Max. range: At least 50m
- Works with devices featuring Bluetooth 4.0 or higher
- Mounts to 1" diameter poles using a side mount clamp
- May be used with external momentary triggers, such as the Roland BT-1
- Dimensions (HxWxD): 63x178x114mm
- Weight: 720g
Applications
Audio, Domestic, Education, Hobby & Education, Professional, Live Events, Public, Music
Footnotes
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €145.9695 (€179.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























