You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Medical Grade Air Purifier, 180m2 - 

AXP-1200

AXP-1200 - Medical Grade Air Purifier, 180m2
AXP-1200 - Medical Grade Air Purifier, 180m2
AXP-1200 - Medical Grade Air Purifier, 180m2
AXP-1200 - Medical Grade Air Purifier, 180m2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AIR X PRO AIR X PRO
Manufacturer Part No:
AXP-1200
Order Code:
HG01236
Technical Datasheet:
AXP-1200   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (Air X Pro Range)

See all from this product range

Product Overview

The highly efficent air purifier is ideal for killing 99.9% of bacteria and removing allergens. This 110W Purifier features up to 8 hours timer function, Sleep Mode, Child Lock. As well as Colour View Technology with Good, Fair or Poor Air Quality displays to show green, blue or red alerts respectively.
  • Alexa and Google Home compatible
  • Capable of wall mount or floor standing
  • Includes child lock, timer function and 4 speed fan settings
  • Max Room Size: 180m2
  • WiFi app compatible. Download Tuya Smart on Google Play or Apple App Store
  • 110W Power Rating
  • Noise Level: 35-63db
  • 12 DC Motor Fans
  • Air Flow: 1100 M3/h
  • Dimensions (HxWxD): 1413x430x127mm

Contents

Instruction Manual, Remote Control

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 06/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€1,266.5058 ( €1,557.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1,266.5058 (€1,557.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --