You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LPD8 MKII - Laptop Midi Pad Controller -
LPD8MK2
Product Overview
- Features the same pads from the top-of-the-line MPC X standalone hardware
- Sturdy and super responsive pads are the standard for any music maker looking for dynamic performance without compromising creativity
- Features 8 assignable rotary knobs for precise control of parameters and values in your DAW
- Adjust reverb or delay wetness, dial in parametric eq, trim loops and samples, and so much more with the accuracy you need for your music creation workflow
- Fits in wherever you need it. Sit it on your desk, neatly against your laptop computer for a streamlined process
- Controls: 8x Velocity-sensitive, RGB-lit pads, 5x 270° knobs and 4x UI Buttons
- Programs: 4x stored programs, configurable via free downloadable editor software
- Connections: 1x USB
- Dimensions (WxDxH): 306x81x34mm
- Weight: 0.39kg
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €43.125 (€53.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























