You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ALUMINIUM CASE FOR RASPBERRY PI 4 -
A-RA08-M2B
New- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- A-RA08-M2B
- Order Code:
- SC21702
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679550138
- Technical Datasheet:
- A-RA08-M2B Datasheet
Product Overview
- Black sandblasted anodised aluminium body
- Heatsink top cover provides efficient heat dissipation
- Custom thermal kit conducts heat away from the GPU
- Provides easy access to all Raspberry Pi connections
Contents
Aluminium case, thermal kit, screws and user guide
Product Information
- :
- Raspberry Pi 4
- :
- 34mm
- :
- 96mm
- :
- 69mm
- :
- Aluminium
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €19.8654 (€24.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























