You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 3.5mm Headphone and PD Charger Adaptor -
AK-CBCA30-08WH
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBCA30-08WH
- Order Code:
- CS36574
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679552637
Product Overview
- Reliable charging with 15W Power Delivery
- High resolution stereo sound quality
- Wide compatibility with phones and tablet devices
- Simple plug and play design
- Adaptor dimensions (HxWxD): 8x26x28mm
- 80mm Cable length
Product Information
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.558 (€17.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.