You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LEAD, PWM FAN SPLITTER,2 WAY,BRAIDED -
AK-CBFA04-15
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBFA04-15
- Order Code:
- CS21920
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710614531918
Product Overview
- Run two PWM fans from a single PWM header
- Ideal for quiet operation of performance systems
- Black braided cable
- 150mm cable length
Product Information
- :
- PWM Socket
- :
- PWM Header, x 2
- :
- 5.91"
- :
- 150mm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 21/12/25
Order now. Pay nothing until products are dispatched56 more will be available week commencing 21/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.0793 (€5.02) | ( ) |
| 5+ | €3.7403 (€4.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























