You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alucia H6L Low Profile Multi-Platform CPU Cooler -
AK-CC4024HP01
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CC4024HP01
- Order Code:
- CS35856
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679551999
Product Overview
- Suitable for processors up to 130W maximum TDP
- Supports LGA115X, LGA1200 and AMD AM4 socket types
- Premium aluminium heatsink with six copper heat pipes for effective cooling and heat dissipation
- 120mm Photic blue edition silent fan with intelligent PWM control
- Advanced Alucia fan design that incorporates superior blade technology
- Hydro Dynamic fan bearing reduces noise and ensures maximum fan lifespan
- 500 - 2000RPM Fan speed
Product Information
- :
- -
- :
- 67.2mm
- :
- 120mm
- :
- 120mm
- :
- 56.3CFM
- :
- 33.1dBA
- :
- Screw
- :
- Aluminium
- :
- 2.65"
- :
- 4.72"
- :
- 4.72"
- :
- -
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €55.1892 (€67.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























