You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OTTO SF12 Elite Cooling Fan, 120mm -
AK-FN110
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-FN110
- Order Code:
- CS35140
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679551289
Product Overview
- S-flow blade design delivers stronger, more centralised airflow
- IP68 Rated for water, dirt and dust resistance
- Three phase motor delivers smoother shifts to reduce unnecessary vibration
- Reinforced polymer frame with anti-vibration design to reduce fan noise
- Intelligent PWM speed control via 4-pin connector
- Detachable frame for convenient cleaning access
- Rubber mounting pins allow for tool-free installation and reduced noise
- Two ball bearing
- Fan speed: 0-2000RPM
- Max airflow: 97.02CFM
- Dimensions (HxWxD): 25x120x120mm
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.3436 (€32.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.