You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Bubble Machine -
BUBBLE-PRO
- Manufacturer:
- ALGAM LIGHTING ALGAM LIGHTING
- Manufacturer Part No:
- BUBBLE-PRO
- Order Code:
- DP38437
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700166374959
Product Overview
- 1 wheel of 10 rods
- Rotation per minute: 45 revolutions
- Tank capacity: 0.75L
- Approximate consumption: 2.25L / hour
- Approximate autonomy of full tank: 20 minutes
- 3 fans: 2 intake, 1 exhaust
- Power consumption: 50W
- Power supply : mains 230V~ 50-60 Hz
- Included: Transmitter and HF remote
- Dimensions: 390mm x 300mm x 255mm
- Weight: 4.5kg
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €69.3216 (€85.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.