You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HALL EFFECT SWITCH, UNIPOLAR, 3SIP -
A1120EUA-T
- Manufacturer:
- ALLEGRO MICROSYSTEMS ALLEGRO MICROSYSTEMS
- Manufacturer Part No:
- A1120EUA-T
- Order Code:
- SC10233
- Product Range
- -
- Technical Datasheet:
- A1120EUA-T Datasheet
Product Overview
- Voltage output, 1D planar type
- Supply voltage range from 3 to 24V
- AEC-Q100 automotive qualified
- Unipolar switch points, resistant to physical stress
- Superior temperature stability, output short-circuit protection
- Operation from unregulated supply, reverse-battery protection
- Solid-state reliability, small package sizes
- Supply current is 4mA max (VCC = 12V, B > BOP
- Zener impedance is 50 ohm typ (ICC = 5mA, TA = 25°C)
- 3 pin SOT23W package, operating temperature range from -40 to 150°C
Footnotes
Product Information
- :
- Unipolar Hall Effect Switch
- :
- Switch
- :
- 35G
- :
- 25G
- :
- -
- :
- 3V
- :
- SIP
- :
- 24V
- :
- SIP
- :
- 3 Pin
- :
- 1Outputs
- :
- -40°C
- :
- 85°C
- :
- -
- :
- AEC-Q100
- :
- -
Technical Documents (2)
75 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.6893 (€0.85) | ( ) |
| 10+ | €0.6554 (€0.81) | ( ) |
| 100+ | €0.5424 (€0.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























