You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Light Grey RAL 7035 Acrylic Paint, 400ml -
ACRYLIC PAINT RITTAL GREY RAL 7035
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- ACRYLIC PAINT RITTAL GREY RAL 7035
- Order Code:
- SA03231
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5017419372432
- Technical Datasheet:
- ACRYLIC PAINT RITTAL GREY RAL 7035 Datasheet
Product Overview
- Fast drying with good hardening and excellent flexibility
- High UV resistance once dry
- Good adhesion to metal, wood, glass, paintable plastics, concrete and stone
- Long lasting intensive shine and colour
- 10 Year shelf life
- 400ml
Product Information
- :
- Paint
- :
- Automotive, Home & Garden, Industrial
- :
- Aerosol
- :
- Grey
- :
- 400ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.053 (€16.06) | ( ) |
6+ | €12.1296 (€14.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.