You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Triohead Rechargeable LED Worklight with Tripod, 7000lm -
1600-0697
New- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0697
- Order Code:
- LA11816
- Also Known As:
- GTIN UPC EAN: 4013674209064
Product Overview
- Li-ion rechargeable battery pack 7,3V, 4000mAh, 29,2 Wh
- 3 Light modes: Low, medium & high
- 3× 22W SMD-LED
- IPX4 Rated
- Battery life of 1.5 hours in 100% mode, 4 hours in medium mode and 7 hours in low mode
- Colour temperature of 6500-7500K
- Type C USB Charging cable included
Contents
LED Work Spotlight, Tripod, Charging Cable, Operating Instructions
Product Information
- :
- -
- :
- -
- :
- SMD LED
- :
- -
- :
- -
- :
- 66W
- :
- USB
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €113.43 (€139.52) | ( ) |
3+ | €108.756 (€133.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.