You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Back-UPS 350VA / 210W - 3 Outlets -
BK350EI
- Manufacturer:
- APC APC
- Manufacturer Part No:
- BK350EI
- Order Code:
- CS14750
- Product Range
- APC Back-UPS
- Also Known As:
- GTIN UPC EAN: 0731304016342
- Technical Datasheet:
- BK350EI Datasheet
Product Range Selector (APC Back-UPS)
See all from this product rangeProduct Overview
- Reserves power capacity and run time for connected equipment that require battery back-up
- Provides surge-only protection for less critical equipment
- Provides protection from power surges on data lines (2x RJ45 sockets)
- USB and serial connections
- Protects connected loads from surges, spikes, lightning and other power disturbances
- 4x IEC320 sockets (3x battery back-up, 1x surge only)
- Audible alarm, LED status indication
- Dimensions (HxWxD): 165 x 91 x 284mm
- 2 year APC warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
UPS, USB cables, software and user guide.
Warnings
Product Information
- :
- ITE
- :
- 3Outlets
- :
- 350VA / 210W
- :
- 266V
- :
- 230V
- :
- 4.45min
- :
- APC Back-UPS
- :
- 284mm
- :
- 91mm
- :
- 165mm
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €139.265 (€171.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























