You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Back-UPS Pro 1500VA / 865W - 10 Outlets -
BR1500GI
- Manufacturer:
- APC APC
- Manufacturer Part No:
- BR1500GI
- Order Code:
- CS21103
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0731304268741
- Technical Datasheet:
- BR1500GI Datasheet
Product Overview
- Full status LCD display
- Automatic diagnostic testing ensures your unit is ready when you need it
- Push button circuit breakers enables quick recovery from overloads
- Automatic Voltage Regulation instantly corrects voltage fluctuations to safe levels
- Battery back-up and surge only outlets
- Auto Shutdown software allows UPS management from the computer via USB
- Data line protection protects against ethernet surges
- 2 year manufacturer warranty
Contents
UPS, software and user guide.
Warnings
Product Information
- :
- ITE
- :
- 1.5kVA / 865W
- :
- 10Outlets
- :
- 282V
- :
- -
- :
- 230V
- :
- -
- :
- 381mm
- :
- 112mm
- :
- 302mm
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €504.7008 (€620.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.