You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, Joystick 5A -
100113
- Manufacturer:
- APEM APEM
- Manufacturer Part No:
- 100113
- Order Code:
- SW02291
- Product Range
- 1000 Series
- Technical Datasheet:
- 100113 Datasheet
Product Range Selector (1000 Series)
See all from this product rangeProduct Overview
- SPDT configuration
- Nominal current is 6A
- Maximum voltage is 250VAC
- 4 switches
- Mechanical life of 5 million operations
- Lever travel 24°
- IP67 protection
- Temperature range from -20°C to 50°C
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- 2
- :
- 6A
- :
- 250V
- :
- -
- :
- -
- :
- 4 Position
- :
- Solder
- :
- ± 12°
- :
- Knob
- :
- 12°
- :
- 1000 Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.11 (€16.13) | ( ) |
10+ | €12.369 (€15.21) | ( ) |
25+ | €11.9244 (€14.67) | ( ) |
50+ | €11.5026 (€14.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.