You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, NO, Round, Red, IP67 -
IRR3F462
- Manufacturer:
- APEM APEM
- Manufacturer Part No:
- IRR3F462
- Order Code:
- SW04303
- Product Range
- IR Series
- Technical Datasheet:
- IRR3F462 Datasheet
Product Range Selector (IR Series)
See all from this product rangeProduct Overview
- Gold plated silver or silver contacts
- Sealed to IP67
- Illuminated or non-illuminated
- Tactile feedback
- Square or round actuator
- Wide choice of bezel and actuator colours
- Wide choice of illumination colours
- UL94-V0 Flammability rating
Applications
Industrial
Product Information
- :
- Momentary
- :
- IR Series
- :
- 16.2mm
- :
- SPST-NO
- :
- 250V
- :
- 48V
- :
- 200mA
- :
- Round
- :
- Wire Leaded
- :
- Red
- :
- 200mA
- :
- 250V
- :
- 200mA
- :
- 48V
- :
- IP67
- :
- Panel Mount
- :
- Non Illuminated
- :
- -
Technical Documents (1)
19 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available week commencing 14/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
40 more will be available week commencing 14/12/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €10.3734 (€12.76) | ( ) |
| 10+ | €9.7858 (€12.04) | ( ) |
| 25+ | €9.4355 (€11.61) | ( ) |
| 50+ | €9.1078 (€11.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























