You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
iPhone 11 64GB SIM Free, Black -
MHDA3B/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MHDA3B/A
- Order Code:
- TE08619
- Product Range
- iPhone 11
- Also Known As:
- GTIN UPC EAN: 0194252097083
Product Range Selector (iPhone 11)
See all from this product rangeProduct Overview
- Beautifully curved, all-screen design with 6.1" LCD, Multi-Touch screen and IPS technology
- Liquid Retina HD display with stunning 1792x828 resolution at (326 ppi) and 1400:1 contrast ratio
- Featuring the all-new 12MP ultra wide and wide dual-camera system capturing four times more scene, ideal for landscapes, travel, group and action shots
- Portrait mode with advanced bokeh and depth control and portrait lighting with six effects including; contour, stage and studio
- Five-element lens (ultra wide); six-element lens (wide) with 2x optical zoom out and digital zoom up to 5x
- Shoot beautifully sharp 4K video at 60fps packed with features including; audio zoom, time-lapse video and brighter true tone flash
- Sophisticated 12MP TrueDepth camera system with advanced bokeh, depth control and Animoji
- Face ID; the most secure facial authentication in a smartphone, it enables you to unlock your iPhone instantly
- The front and back glass have been strengthened through a dual ion-exchange process and the iPhone 11 is now water resistant up to 2 metres for up to 30 minutes
- Powered by iOS 13 Apple's most personal and secure system yet
- The A13 Bionic chip is the fastest chip ever in a smartphone, it is so powerful everything you do is fast and fluid
- Third-generation Neural Engine delivers efficient, incredibly fast performance
- Wireless charging system for cable-free charging
- Essential apps are built-in, and access over one and a half million more on the App Store
- 4G LTE Advanced supports up to 30 LTE bands for the very best worldwide roaming
- WiFi 6 (802.11ax) enables you to download up to 38% faster
- Splash, water and dust resistant housing that is rated IP68 under IEC standard 60529
- Extended battery life, up to 17 hours talk time and fast battery charge of up to 50% in 30 minutes
- Dual SIM (nano-SIM and eSIM)
Contents
iPhone 11, USB-C to Lightning cable and user guide
Product Information
- :
- iPhone 11
- :
- -
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €404.70 (€497.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.