You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Development Board, Arduino Nano Every, ATMega4809, 48 KB Flash, 6 KB SRAM, 256 byte EEPROM -
ABX00028
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ABX00028
- Order Code:
- SC18535
- Also Known As:
- GTIN UPC EAN: 7630049201477
- Technical Datasheet:
- ABX00028 Datasheet
Product Overview
- Operating voltage of 5V
- Input voltage range from 7V to 21V
- Clock speed of 20MHz
- 48KB CPU flash memory, 6KB SRAM, 256byte EEPROM (ATMega4809)
- 5 PWM pins 5 (D3, D5, D6, D9, D10), UART, SPI, I2C
- Length is 45mm, width is 18mm, weight is 5g (with headers)
Product Information
- :
- Microchip
- :
- 8bit
- :
- ATmega
- :
- AVR
- :
- -
- :
- ATmega4809
- :
- Nano Every Development Board ATmega4809
- :
- -
Technical Documents (2)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €11.5034 (€14.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























