You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SBC, Arduino Nano 33 IOT, SAMD21G18A, 32bit, 32KB RAM, 256KB Flash, 14 I/O pins, with headers - 

ABX00032

ABX00032 - SBC, Arduino Nano 33 IOT, SAMD21G18A, 32bit, 32KB RAM, 256KB Flash, 14 I/O pins, with headers
ABX00032 - SBC, Arduino Nano 33 IOT, SAMD21G18A, 32bit, 32KB RAM, 256KB Flash, 14 I/O pins, with headers
ABX00032 - SBC, Arduino Nano 33 IOT, SAMD21G18A, 32bit, 32KB RAM, 256KB Flash, 14 I/O pins, with headers
ABX00032 - SBC, Arduino Nano 33 IOT, SAMD21G18A, 32bit, 32KB RAM, 256KB Flash, 14 I/O pins, with headers
ABX00032 - SBC, Arduino Nano 33 IOT, SAMD21G18A, 32bit, 32KB RAM, 256KB Flash, 14 I/O pins, with headers
ABX00032 - SBC, Arduino Nano 33 IOT, SAMD21G18A, 32bit, 32KB RAM, 256KB Flash, 14 I/O pins, with headers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00032
Order Code:
SC18538
Also Known As:
GTIN UPC EAN: 7630049201545
Technical Datasheet:
ABX00032   Datasheet
See all Technical Docs

Product Overview

Arduino Nano 33 IoT with headers is a small, robust and powerful board has Wi-Fi and Bluetooth connectivity. Combined with its low power architecture makes it a practical and cost effective solution for connected projects. The integration with the Arduino IoT Cloud offers also a very efficient way of setting up online dashboards with little coding and minimal effort. The board can either be used in a breadboard (when mounting pin headers) or as a SMT module, directly soldering it via the castellated pads with headers mounted. It is the easiest and cheapest point of entry to enhance existing devices (and creating new ones) to be part of the IoT and designing pico-network applications.
  • An IoT connected IMU sensor in the Nano form factor
  • Fully compatible with the Arduino IoT Cloud and supports full TLS secure transport
  • Hosts an Arm Cortex-M0+ SAMD21 processor, a Wi-Fi and Bluetooth module based on ESP32
  • Hosts an 6 axis IMU and a crypto chip which can securely store certificates and pre shared keys

Contents

Arduino Nano 33 IoT board with headers.

Warnings

Arduino Nano 33 IoT only supports 3.3V I/Os and is NOT 5V tolerant so please make sure you are not directly connecting 5V signals to this board or it will be damaged.

Product Information


:
Microchip

:
32bit

:
SAMD21

:
ARM

:
Cortex-M0+

:
SAMD21G18A

:
Nano 33 IoT w/Headers Dev Board SAMD21

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 7630049201545

1 In stock

5 more will be available week commencing 29/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

€22.5774 ( €27.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €22.5774 (€27.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --