You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SBC, Arduino Portenta H7, STM32H747XI, ARM Cortex-M7, 32bit, 8MB RAM, 16MB Flash, WiFi - 

ABX00042

ABX00042 - SBC, Arduino Portenta H7, STM32H747XI, ARM Cortex-M7, 32bit, 8MB RAM, 16MB Flash, WiFi
ABX00042 - SBC, Arduino Portenta H7, STM32H747XI, ARM Cortex-M7, 32bit, 8MB RAM, 16MB Flash, WiFi
ABX00042 - SBC, Arduino Portenta H7, STM32H747XI, ARM Cortex-M7, 32bit, 8MB RAM, 16MB Flash, WiFi
ABX00042 - SBC, Arduino Portenta H7, STM32H747XI, ARM Cortex-M7, 32bit, 8MB RAM, 16MB Flash, WiFi
ABX00042 - SBC, Arduino Portenta H7, STM32H747XI, ARM Cortex-M7, 32bit, 8MB RAM, 16MB Flash, WiFi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00042
Order Code:
SC18543
Also Known As:
GTIN UPC EAN: 7630049202252
Technical Datasheet:
ABX00042   Datasheet
See all Technical Docs

Product Overview

Portenta H7 module simultaneously runs high level code along with real time tasks. Its two asymmetric cores can simultaneously run high level code such as protocol stacks, machine learning or even interpreted languages like MicroPython or Javascript along with low-level real time tasks. PH7's main processor is a dual core unit made of a Cortex® M7 running at 480MHz and a Cortex® M4 running at 240MHz. Two cores communicate via remote procedure call mechanism that allows calling functions on other processor seamlessly. The on-board wireless module allows to simultaneously manage Wi-Fi and Bluetooth connectivity. Bluetooth interface supports Bluetooth Classic and BLE. The Portenta H7 has follows Arduino MKR form factor but is enhanced with Portenta family 80 pin high-density connector. The board comes with STM32H747 dual-core processor with graphics engine, 8MB SDRAM, 16MB NOR flash, 10/100 Ethernet Phy, USB HS, NXP SE050C2 Crypto, Wi-Fi/BT module, ceramic antenna, DisplayPort over USB-C.
  • PH7 has two processors in one, run parallel tasks in different languages
  • Choose between two vendors for the crypto-chip that better suits your case
  • Power the board, connect it to a display or get it to work in OTG mode
  • Select the right amount and type of memory for your application

Product Information


:
STMicroelectronics

:
32bit

:
STM32

:
ARM

:
Cortex-M4F, Cortex-M7F

:
STM32H747XI

:
Portenta H7 Dev Board STM32H747XI

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 7630049202252

2 In stock Need more?

???PF_PDP_RSP_SUP???

€85.3715 ( €105.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €85.3715 (€105.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --