You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SBC, Arduino Nano RP2040, ARM Cortex-M0+, 32bit, 133MHz, 264KB RAM, 16MB Flash - 

ABX00052

ABX00052 - SBC, Arduino Nano RP2040, ARM Cortex-M0+, 32bit, 133MHz, 264KB RAM, 16MB Flash
ABX00052 - SBC, Arduino Nano RP2040, ARM Cortex-M0+, 32bit, 133MHz, 264KB RAM, 16MB Flash
ABX00052 - SBC, Arduino Nano RP2040, ARM Cortex-M0+, 32bit, 133MHz, 264KB RAM, 16MB Flash
ABX00052 - SBC, Arduino Nano RP2040, ARM Cortex-M0+, 32bit, 133MHz, 264KB RAM, 16MB Flash
ABX00052 - SBC, Arduino Nano RP2040, ARM Cortex-M0+, 32bit, 133MHz, 264KB RAM, 16MB Flash

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00052
Order Code:
SC18551
Technical Datasheet:
ABX00052   Datasheet
See all Technical Docs

Product Overview

The Arduino Nano RP2040 connect module is based on the Raspberry Pi RP2040 microcontroller, this is the first module to combine the RP2040 chip along with additional sensors and wireless connectivity on a PCB. The board is equipped with the RP2040 chip, 6-axis IMU sensors, U-Blox Nina chip for Wi-Fi and Bluetooth wireless communication, as well as a microphone and RGB LED. This version does not have goldpin connectors soldered in.
  • USB, SPI, I2C, I2S, UART, PWM interfaces
  • U-Blox Nina chip for WiFi / Bluetooth wireless communication
  • MicroUSB connector for computer connection and 5V power supply
  • Built-in microphone, RGB LED and 6-axis IMU
  • Based on Raspberry Pi RP2040 microcontroller clocked at 133MHz
  • Built-in 16MB flash memory and 264kB SRAM
  • 20 PWM pins, 8 analogue pins and 22 digital pins
  • Standard dimensions for Nano series of 45 x 18mm

Product Information


:
Arduino

:
32bit

:
-

:
ARM

:
Cortex-M0+

:
RP2040

:
Nano RP2040 Connect Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€24.4306 ( €30.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €24.4306 (€30.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --