You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nano Form Factor Board, NORA-W106-10B, 32bit, Xtensa LX7 - 

ABX00083

ABX00083 - Nano Form Factor Board, NORA-W106-10B, 32bit, Xtensa LX7
ABX00083 - Nano Form Factor Board, NORA-W106-10B, 32bit, Xtensa LX7
ABX00083 - Nano Form Factor Board, NORA-W106-10B, 32bit, Xtensa LX7
ABX00083 - Nano Form Factor Board, NORA-W106-10B, 32bit, Xtensa LX7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00083
Order Code:
SC20187
Product Range
-
Also Known As:
GTIN UPC EAN: 7630049203969
Technical Datasheet:
ABX00083   Datasheet
See all Technical Docs

Product Overview

ABX00083 is an Arduino® Nano ESP32 board with headers. The Arduino® Nano ESP32 (with and without headers) is a Nano form factor board based on the ESP32-S3 (embedded in the NORA-W106-10B from u-blox®). This is the first Arduino board to be based fully on an ESP32, and features Wi-Fi® as well as Bluetooth® LE. The Nano ESP32 is compatible with the Arduino Cloud, and has support for MicroPython. It is an ideal board for getting started with IoT development.
  • Nano form factor, board's compact size makes it perfect for embedding in standalone projects
  • Harness power of ESP32-S3 MCU, IoT realm, W/ full Arduino support for wireless, BLE® connectivity
  • Arduino and MicroPython support
  • Arduino IoT Cloud compatible
  • HID support: emulate human interface devices, such as keyboards or mice, over USB
  • USB-C® connector
  • Wi-Fi® and Bluetooth® connectivity
  • UART, I2C and SPI communication
  • 3.3V I/O voltage, 6 to 21V input voltage (nominal), 40mA source current per I/O Pins
  • Up to 240MHz processor clock speed, 384KB ROM, 512KB SRAM and 128 Mbit (16MB) external flash memory

Product Information


:
U-Blox

:
32bit

:
NORA-W10

:
Xtensa

:
LX7

:
NORA-W106-10B

:
Nano Form Factor Board ESP32-S3

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7630049203969

30 In stock Need more?

???PF_PDP_RSP_SUP???

€18.9953 ( €23.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €18.9953 (€23.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --