You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Arduino Nicla Sense Env - 

ABX00089

New
ABX00089 - Arduino Nicla Sense Env
ABX00089 - Arduino Nicla Sense Env
ABX00089 - Arduino Nicla Sense Env

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00089
Order Code:
SC21748
Product Range
-
Technical Datasheet:
ABX00089   Datasheet
See all Technical Docs

Product Overview

ABX00089 is an Arduino® Nicla Sense Env board. This board combines three state-of-the-art sensors from Renesas® with the simplicity of integration and scalability of the Arduino ecosystem. Expand your Portenta, MKR, or Nano projects by adding a Nicla Sense Env. In addition to its ultra-low power temperature and humidity sensor, it integrates two state-of-the-art, industrial-grade gas sensors, able to evaluate air quality in indoor and outdoor environments.
  • 48MHz, Arm® Cortex® M23 (not accessible or programmable by the user) microcontroller
  • 128KB flash and 16KB SRAM internal memory
  • 12bit ADC (x2), UART (x1), I2C (x1), SPI (x1) peripherals
  • Renesas HS4001 onboard humidity and temperature sensor
  • Dimension is 22.86mm x 22.86mm

Contents

Nicla Sense Board and ESLOV cable

Product Information


:
12bit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€32.9621 ( €40.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €32.9621 (€40.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --