You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MKR CAN Arduino Controller Area Network Shield -
ASX00005
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ASX00005
- Order Code:
- SC14960
- Product Range
- Arduino MKR
- Also Known As:
- GTIN UPC EAN: 7630049200302
- Technical Datasheet:
- ASX00005 Datasheet
Product Range Selector (Arduino MKR)
See all from this product rangeProduct Overview
- Input voltage range from 7V-16V
- MCP2515 controller
- TJA1049T/3 transceiver
- SPI interface
- 11mA power consumption
Product Information
- :
- Microchip
- :
- -
- :
- -
- :
- MCP2515, TJA1049T/3
- :
- -
- :
- Arduino MKR Development Boards & CAN Ecosystem
- :
- MKR CAN Shield
- :
- Arduino MKR
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €28.4195 (€34.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























