You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arduino GIGA Display Shield, 3.97”, Touch Screen, Arduino Giga -
ASX00039
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ASX00039
- Order Code:
- SC20264
- Also Known As:
- GTIN UPC EAN: 7630049203419
- Technical Datasheet:
- ASX00039 Datasheet
Product Overview
- KD040WVFID026-01-C025A 3.97" TFT display, 480x800 resolution, 0.108mm pixel size
- BMI270 6-axis IMU (accelerometer and gyroscope), 16-bit
- SMLP34RGB2W3 RGB LED, common anode, IS31FL3197-QFLS2-TR driver with integrated charge pump
- MP34DT06JTR digital microphone, 64dB signal-to-noise ratio, -26dBFS ±3dB sensitivity
- GIGA connector, 2.54mm camera connector
- Input voltage from VIN header is 7V typical
- Input high-level voltage is 3.3V maximum
- Input low-level voltage is 1V maximum
- Operating temperature range from -20 to +70°C
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- GIGA Display Shield
- :
- Arduino GIGA R1 WiFi Boards
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €58.9521 (€72.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























