You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arduino Portenta Hat Carrier -
ASX00049
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ASX00049
- Order Code:
- SC20265
- Also Known As:
- GTIN UPC EAN: 7630049204041
- Technical Datasheet:
- ASX00049 Datasheet
Product Overview
- Carrier maximum current is 1.5A
- USB connectivity is USB-A for data logging and external peripherals (x1)
- Ethernet/SPI/I2S (x1), I2C (x3), UART (without flow control) (x3) communication interfaces
- RED, FCC, UKCA, IC certifications
- MicroSD card slot for data logging and media purposes (J7) (x1) additional onboard storage
- USB-A 2.0 connector for data logging and external peripherals (J4) (x1)
- VIN from onboard screw terminal (J9) of the carrier is 32V maximum
- Current delivered by the carrier is 1.5A
- Operating ambient temperature range from -40 to 85°C
- RJ45 connector (J8) (x1) Ethernet
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Portenta Hat Carrier
- :
- Arduino Portenta X8, Portenta H7, Portenta C33 Family Boards
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €38.3183 (€47.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























