You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portenta Mid Carrier Development Board -
ASX00055
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- ASX00055
- Order Code:
- SC20996
- Also Known As:
- GTIN UPC EAN: 7630049204669
- Technical Datasheet:
- ASX00055 Datasheet
Product Overview
- Debug pins and a real-time clock battery backup, easing development
- On-board mini PCIe connector also enables quick cellular connectivity testing
- Ensuring reliable data transmission even in Wi-Fi® in scarce areas
- Vital tool for efficiently creating innovative, connected devices
- RJ45 Ethernet connector
- USB connectivity: USB-A 2.0 female connector for data logging operations (x1)
- Camera connectors: MIPI camera (x1), digital video port (DVP) interface (x1)
- Onboard JTAG/SWD debug connector, onboard CR1225 battery socket used for RTC support
- Certifications: CE, FCC, IC, RoHS, REACH, UKCA, WEEE, Japan (No Radio)
- Dimension is 114mm x 86.5mm and operating temperature range from -40°C to +85°C
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Portenta Mid Carrier
- :
- Arduino Portenta X8, Portenta H7, Portenta C33 Family Boards
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €54.2174 (€66.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























