You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Daughter Board, Relay Shield for Arduino MKR, 2 x 3.3V DPDT Relays -
TSX00003
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- TSX00003
- Order Code:
- SC14673
- Product Range
- Arduino MKR
- Also Known As:
- GTIN UPC EAN: 0813747020527
- Technical Datasheet:
- TSX00003 Datasheet
Product Range Selector (Arduino MKR)
See all from this product rangeProduct Overview
- Board operating voltage: 3.3V (from MKR board)
- Relay connections: NO, COM and NC
- Screw terminals for easy connections
- Carries currents up to 2A
- Maximum working voltage: 125V AC, 60V DC
- Maximum working current: 1A
- Maximum switching capacity: 62.50 VA, 30W
Contents
Proto Shield only
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino MKR Boards
- :
- Relay Shield Daughter Board
- :
- Arduino MKR
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €16.7353 (€20.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























