You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Channel Mixer with USB Interface -
ART-USBMIX
- Manufacturer:
- ART ART
- Manufacturer Part No:
- ART-USBMIX
- Order Code:
- DP35790
- Product Range
- ART Audio Mixers USB
- Also Known As:
- GTIN UPC EAN: 0840402043003
Product Range Selector (ART Audio Mixers USB)
See all from this product rangeProduct Overview
- Powered by USB from your computer
- CH1 and 2 Microphone (balanced XLR) inputs or instrument (unbalanced 6.3mm TS) inputs with switchable impedances
- Switchable low noise +48V phantom power for microphones
- Balanced 6.3mm TRS inputs for stereo or mono line-level sources on CH3
- 6.3mm TRS output jacks work with balanced or unbalanced lines
- 3.5mm TRS stereo Aux/MP3 input
- Stereo output, independent from the PC interface switch
- Stereo 6.3mm TRS headphone jack with independent level control for output monitoring
- Independent controls for both sets of inputs, main output and headphone monitor
- Red LED signal/clip indicator for Ch1-2
- No special drivers are needed with most modern versions of Windows or Mac OS and Linux
- USB lead, AC adaptor, and Audacity recording software included
- Rugged steel chassis
- USB2.0 compliant
- Dimensions (HxWxD): 41x101x121mm
- Weight: 500g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Music, Domestic, Business, Live Events, Staging
Product Information
- :
- ART Audio Mixers USB
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €159.782 (€196.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























